| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928931-5 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | CuSn4 |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .886 in |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1021 - 2048 CMA, 17 - 20 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| SKU: | AMP928931-5 |
928931-5
| Heilind Number: | AMP928931-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928931-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the FF-FLACHSTECKER 2.8 Quick Disconnect Terminal, part of the FASTIN-FASTON 110 series. Crafted with CuSn4 copper and coated in tin for optimal performance, this straight orientation terminal accommodates 17-20 AWG wire sizes. Its F-Crimp design ensures secure attachment, while the open barrel allows for easy installation. With an operating temperature range of -40 to 130°C, it's suitable for a variety of environments. Compatible with tabs measuring 2.8mm in width and 0.79mm in thickness, it offers versatility in applications. Trust in its quality, supplied by Quick Disconnects, for reliable connectivity. Rest assured, it adheres to RoHS compliance standards for environmentally conscious operations. Elevate your crimp terminal solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() |


