928966-1
SPT REC 6.3 Contact SWS Sn
Enhance your vehicle's electrical connections with our SPT REC 6.3 Contact SWS Sn. Designed for optimal performance, this contact boasts a durable tin plating and a secure F-Crimp termination method, accommodating wire sizes ranging from 2.5 to 4 mm². With an amperage rating of 40 A and a wide operating temperature range of -40 to 130 °C (-40 to 266 °F), it ensures reliable conductivity in diverse automotive applications. Featuring a locking lance for added security, this receptacle terminal is ideal for use in automotive, truck, bus, and off-road environments. Rest assured, it complies with RoHS regulations, offering a sustainable and high-quality solution for your connectivity needs. Upgrade your connectors today and experience seamless performance on the road.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 928966-1 |
Amperage: | 40 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 2.5 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP928966-1 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 5.8 mm / 6.3 mm / .228 in / .248 in |
Wire Insulation Diameter: | 3.4 - 3.7 mm / .236 in |
Wire Size Search: | 12 AWG / 13 AWG / 2.5 mm² / 3 mm² / 4 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |