929505-2
FF FLA-STE-GEG2X3P
Explore the efficiency and reliability of the FF FLA-STE-GEG2X3P housing from our Junior Power Timer series. Designed for male terminals, this housing features two rows with a pitch of 5mm for seamless connectivity. With a total of 6 positions, it ensures secure signal transmission in automotive applications. Crafted from durable PBT material in a sleek black finish, it offers longevity and visual appeal. The 180° cable exit angle and compact dimensions make it versatile for various setups. Whether for wire-to-wire connections or cable terminations, its quality construction and RoHS compliance guarantee peace of mind. Perfect for automotive connector accessories, this housing is a must-have for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 929505-2 |
Series: | Junior Power Timer |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .196 in, 5 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .937 in |
Cable Exit Angle: | 180° |
Height: | 1.02 in, 26 mm |
Width: | 22.4 mm, .881 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 929505-2 |
SKU: | AMP929505-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download |