929505-6
FF FLA-STE-GEH2X9P
The FF FLA-STE-GEH2X9P Junior Power Timer Housing is designed for male terminals and features 18 positions in a 2-row configuration with a 5mm pitch. Constructed with PBT material, this automotive connector is ideal for signal circuit applications. With a 180° cable exit angle and mating tab width of 2.8mm, it offers versatile connectivity options. The black housing, measuring 2.11 inches in length and 1.02 inches in height, is RoHS compliant and suitable for automotive use. Its design ensures polarization and secure connections, making it a reliable choice for wire-to-wire applications in the automotive industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 929505-6 |
Series: | Junior Power Timer |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .196 in, 5 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 18 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 2.11 in |
Cable Exit Angle: | 180° |
Height: | 1.02 in, 26 mm |
Width: | 22.4 mm, .881 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 929505-6 |
SKU: | AMP929505-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. |
Download |