929941-6
JPT REC 2.8 Contact SWS Ag
Enhance your automotive connectivity with our JPT REC 2.8 Contact SWS Ag terminal. Designed for optimal performance, this receptacle offers a secure and efficient solution for wire termination. With a silver contact plating and a crimp termination method, it ensures reliable conductivity even in harsh environments, with an operating temperature range of -40 to 140°C (-40 to 284°F). Featuring a locking lance for added security, this terminal is suitable for a wide range of applications in automotive, truck, bus, and off-road vehicles. Its F-Crimp design accommodates wire sizes ranging from .22 to .5 mm², meeting the most stringent industry standards. Rest assured, this product is RoHS compliant, aligning with environmental regulations. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 929941-6 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Silver |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | .22 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP929941-6 |
series: | Junior Power Timer |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 3.4 mm / 1.15 - 1.6 mm / .134 in |
Wire Size Search: | 20 AWG / 21 AWG / 22 AWG / 23 AWG / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |