2151268-1
OCEAN_2.0_APPLICATOR-S-062F155O
The OCEAN_2.0_APPLICATOR-S-062F155O, an essential tool for precision termination in your projects. This versatile applicator offers seamless operation with its 30mm and 40mm stroke terminators, allowing for efficient and accurate termination processes. Designed for mechanical feed, it ensures consistent performance with every use. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for a wide range of applications in the connectors and tools industry, this applicator is a must-have for any professional toolkit. Stay ahead of the curve and elevate your termination game with the OCEAN_2.0_APPLICATOR-S-062F155O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151268-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151268-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |