2151268-2

OCEAN_2.0_APPLICATOR-S-062F155OA

Unleash the power of precision with our OCEAN_2.0_APPLICATOR-S-062F155OA, designed for seamless application in a variety of settings. This innovative tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate results every time. Operated with pneumatic feed technology, it guarantees efficiency and reliability in your workflow. Rest easy knowing that this applicator is RoHS compliant, meeting strict environmental standards. Perfect for a range of industries, it's a must-have in any toolkit. Elevate your application game with the OCEAN_2.0_APPLICATOR-S-062F155OA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151268-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151268-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: