936060-2
2.8MM SLD 3P PLUG ASSY-TDC
Introducing our Sealed Sensor Connector SSC, designed for automotive applications with a pitch of 5mm (.197 in) and a body made of durable PA GF material. This connector system, suitable for Wire to Board and Wire-to-Device connections, features three positions for seamless signal transmission. With polarization and sealable properties, it ensures secure and reliable performance in demanding environments. Measuring at 1.181 in length, 1.201 in height, and .791 in width, this black connector is RoHS compliant. Perfect for automotive connector accessories, it guarantees quality and durability in every use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936060-2 |
Series: | Sealed Sensor Connector SSC System |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N50 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.181 in |
Height: | 1.201 in, 30.5 mm |
Width: | 20.1 mm, .791 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936060-2 |
SKU: | AMP936060-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |