Introducing our Sealed Sensor Connector SSC, a crucial component for automotive circuitry. With a pitch of 5mm (.197 in) and three positions, this connector ensures secure and efficient signal transmission. Its durable PA GF body material and black color not only guarantee longevity but also blend seamlessly with existing components. Featuring polarization and sealability, it offers added reliability in harsh automotive environments. Measuring 1.181 in length, 1.201 in height, and .791 in width, it's designed for easy integration in wire-to-board or wire-to-device systems. With RoHS compliance, you can rest assured of its environmental responsibility. Upgrade your automotive connectivity with our SSC system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 936061-2
Series: Sealed Sensor Connector SSC System
Number of Rows: 1
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 3
GPL: N50
Packaging: Bag
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M095
Connector System: Wire to Board, Wire-to-Device
Length: 1.181 in
Height: 1.201 in, 30.5 mm
Width: 20.1 mm, .791 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: No
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 936061-2
SKU: AMP936061-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: