967543-1
Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 17 – 13 AWG Wire Size, Sensor Flat Contact System
Enhance your automotive wiring with these high-quality terminals, specifically designed for optimal performance in vehicles. Featuring a receptacle design with a mating tab width of 2.8mm and a tab thickness of 0.8mm, they are suitable for use with 17-13 AWG wires. The sensor flat contact system ensures reliable connectivity, while the F-crimp type termination method guarantees a secure attachment. With a tin contact plating and a wide operating temperature range of -40 to 130°C (-40 to 266°F), these terminals are built to withstand harsh automotive environments. Their primary locking feature and clean body design add an extra layer of durability, making them ideal for automotive, truck, bus, and off-road applications. Rest assured of their environmental compliance, as they are RoHS-certified. Upgrade your vehicle's wiring with these essential connectors, ensuring efficient and reliable electrical connections on the road.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 967543-1 |
Amperage: | 12 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP967543-1 |
series: | 1.5/2.8 Connector System,Sensor Flat Contact System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.9 - 3 mm / .074 - .117 in |
Wire Size Search: | 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |