| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936098-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 26 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 2.12 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 21 mm, .826 in |
| Mating Tab Width: | .09 in, 2.3 mm |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 936098-1 |
| SKU: | AMP936098-1 |
936098-1
| Heilind Number: | AMP936098-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936098-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire installations. This housing accommodates female terminals with 26 positions, featuring a 4mm pitch for secure connections. Constructed from durable PBT material meeting UL 94-HB flammability standards, it ensures reliable performance in temperatures ranging from -40 to 80°C (-40 to 176°F). With integrated polarization and terminal position assurance, every component stays in place for optimal signal transmission. The natural-colored housing, measuring 2.12 inches in length, .826 inches in width, and .622 inches in height, offers easy installation with a 180° cable exit angle. Perfect for automotive applications, this connector system is RoHS compliant, guaranteeing environmental responsibility in your projects. Upgrade your setup with this versatile accessory, ideal for various signal circuit requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2014 | E-13-017255 - Product Improvement. | Download | |||

