| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936166-2 |
| Color: | Black |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 26 |
| Number of Positions: | 10 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 10 |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 17.74 mm, .698 in |
| PCB Mount Alignment: | With |
| Length: | 23.4 mm, .9213 in |
| Locking Interface: | Without |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 936166-2 |
| SKU: | AMP936166-2 |
936166-2
| Heilind Number: | AMP936166-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936166-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our TH/.025 Connector System, featuring a durable black housing and two rows for efficient signal transmission. Designed for through-hole solder termination, these connectors offer reliable performance in demanding environments. With a maximum operating temperature of 105°C (221°F), they can withstand high heat conditions. The 2.54mm pitch and 10 positions ensure secure PCB mounting, while the UL 94-HB material flammability standard guarantees safety. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), they are suitable for various applications. This package includes 26 connectors, ideal for automotive assembly. Crafted for horizontal/90° mount orientation, they provide flexibility in installation. Experience seamless integration with the M180 connector series, featuring a lead-free solder process and tin plating for enhanced longevity. Stay compliant with industry standards, as these connectors are not reviewed for solder process capability. Elevate your automotive electronics with these high-quality connectors, perfect for signal transmission in vehicles.

