936201-1
090III 16P PLUG ASSY
Enhance your automotive connectivity with this Multilock Connector System, designed for seamless wire-to-wire integration. Crafted with durable PBT material and meeting UL 94-HB flammability standards, this connector ensures reliability in demanding environments. Featuring a housing for female terminals with 16 positions and a 4mm pitch, it allows for efficient signal transmission. The integrated polarization and terminal position assurance guarantee secure connections, while the operating temperature range of -40 to 80°C (-40 to 176°F) ensures performance in diverse conditions. With a compact size and natural body color, this connector is both functional and aesthetically pleasing, making it a valuable addition to any automotive application. Meeting RoHS compliance standards, it is also environmentally friendly, offering peace of mind in your connectivity needs. Elevate your automotive projects with this high-quality connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936201-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.34 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 21 mm, .826 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936201-1 |
SKU: | AMP936201-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |