Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire applications. This male terminal housing, featuring a 4mm pitch and 12 positions, ensures reliable signal transmission in your vehicle. With a durable PBT body and integrated polarization, it guarantees secure and efficient performance. The compact design, measuring 1.3 inches in length and 0.775 inches in height, with a 180° cable exit angle, offers versatility in installation. Suitable for various automotive circuit applications, this connector is essential for maintaining connectivity in your vehicle's systems. Upgrade your wiring setup with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 936207-4
Series: Multilock Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Row Spacing: .196 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 12
GPL: N18
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M129
Connector System: Wire to Wire
Length: 1.3 in
Cable Exit Angle: 180°
Height: 19.7 mm, .775 in
Width: 1.33 in, 34 mm
Mating Tab Width: .09 in, 2.28 mm
Body Color: Brown
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 936207-4
SKU: AMP936207-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: