368088-1
090II NON SLD TAB(SQ 0.3-0.5)
Enhance your automotive, truck, bus, and off-road electrical systems with our high-quality terminals. Designed for optimal performance, these connectors feature a 5A amperage rating and a durable tin contact plating for reliable conductivity. With a crimp termination method and F-Crimp design, installation is efficient and secure. The terminals are suitable for wire sizes ranging from .3 to .5 mm² (20-22 AWG), making them versatile for various applications. Operating smoothly in temperatures from -30 to 105°C (-22 to 221°F), they ensure consistent function even in harsh environments. RoHS compliant and crafted with a focus on quality, these terminals guarantee longevity and performance excellence. Upgrade your connectivity with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368088-1 |
Amperage: | 5 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | 20 - 22 AWG, .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP368088-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 2.3 mm / .09 in |
Wire Insulation Diameter: | 1.4 - 2.14 mm / .057 - .083 in |
Tab Length: | 7.3 mm / .287 in |
Wire Size Search: | .3 mm² / .35 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |