936236-1
090III 2P CAP ASSY
Introducing the Multilock Connector System, a high-performance solution for automotive applications. This housing, designed for male terminals, features a single row with 2 positions and a 4mm pitch for seamless signal transmission. Crafted from durable PBT material meeting UL 94-HB standards, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 80°C. The integrated polarization and terminal position assurance guarantee proper alignment and secure connections. With a compact design measuring just .59 inches in length and .642 inches in height, it offers easy installation without sacrificing functionality. Ideal for wire-to-wire connections, this connector is a versatile choice for automotive circuit applications. Rest assured of its quality, as it is RoHS compliant and serviceable, meeting the highest industry standards. Elevate your automotive connectivity with the Multilock Connector System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936236-1 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .59 in |
Cable Exit Angle: | 180° |
Height: | 16.3 mm, .642 in |
Width: | 1.33 in, 34 mm |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936236-1 |
SKU: | AMP936236-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |