936262-1
090 SLD TAB CONT(2.0)
Easily handle high amperage with this automotive terminal featuring a 20 A capacity. Designed for reliable performance, it offers a secure crimp termination method with tin contact plating, ensuring optimal conductivity. Suitable for a range of environments, it boasts an operating temperature range of -40 to 125 °C (-40 to 125 °F). With a wire size of 2 mm² and F-Crimp compatibility, it's perfect for automotive, truck, bus, and off-road applications. Its primary locking feature and tab splice type guarantee a clean and secure connection. Rest assured of its quality and compliance with RoHS standards. Ideal for automotive connectors, this terminal is a must-have for any vehicle maintenance or repair project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936262-1 |
Amperage: | 20 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 2 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP936262-1 |
series: | Multilock Connector System |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 2.3 mm / .091 in |
Wire Insulation Diameter: | 1.4 - 2.7 mm / 1.9 - 3.1 mm / .075 - .122 in |
Wire Size Search: | 2 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |