936287-2
6pos MQS .63 header 90deg
Enhance your automotive connectivity with this six-position MQS connector. Designed for through-hole soldering, it ensures secure and reliable attachment in your assembly. With a maximum operating temperature ranging from 100°C to 120°C, it offers durability in harsh environments. Its 2.54mm pitch and horizontal mount orientation make it versatile for various signal applications. RoHS compliant and suitable for lead-free solder processes, this connector aligns with modern environmental standards. Elevate your PCB design with its compact .85-inch length and .622-inch width, perfect for space-constrained setups. Whether for automotive systems or other electronic projects, this connector guarantees high performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936287-2 |
Color: | Natural |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 22 |
Number of Positions: | 6 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M185 |
Number of Signal Positions: | 6 |
Tab Width: | .024 in, .63 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | 15.8 mm, .622 in |
PCB Mount Alignment: | With |
Length: | 21.6 mm, .85 in |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .024 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | .291 in, 7.4 mm |
Part Aliases: | 936287-2 |
SKU: | AMP936287-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |