| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936363-1 |
| Color: | Natural |
| Series: | Multilock Connector System |
| Number of Positions: | 10 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP936363-1 |
936363-1
| Heilind Number: | AMP936363-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936363-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle connectivity with this essential multilock connector system. Featuring a sturdy housing with a natural finish, it offers 10 positions for seamless cable connections. The 180° cable exit angle ensures convenient installation in tight spaces. While not equipped with position assurance capability, this connector guarantees reliable performance in demanding environments. Explore our wide range of automotive connector accessories to complete your assembly with ease.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927827-2 | ![]() | |
| TE Connectivity 927833-2 | ![]() | |
| TE Connectivity 927824-2 | ![]() | |
| TE Connectivity 927839-2 | ![]() |


