936458-2
COVER HSG FOR JPT 2P ASSY
Enhance the functionality of your Junior Power Timer 2P assembly with this black Cover HSG. Designed for optimal cable management, this accessory features a strain relief for added durability. Crafted from Polyamide with a UL 94-HB flammability standard, it ensures safety and reliability in automotive applications. With a 90° cable exit angle and a .252-inch bundle diameter, it offers convenient installation. RoHS compliant, this accessory is environmentally friendly. Upgrade your Wire-to-Board or Wire-to-Device connector system with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936458-2 |
Color: | Black |
Series: | Junior Power Timer |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M236 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | .252 in, 6.4 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936458-2 |
SKU: | AMP936458-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |