936567-2
JPT 2P ASSY FOR LPI INJECTOR
Enhance your automotive connector assembly with the Junior Power Timer 2P Assy for LPI Injector. Designed with precision and durability in mind, this housing accommodates female terminals with a pitch of 5 mm (.196 in) and features a convenient 180° cable exit angle for seamless integration. Crafted from high-quality PBT GF material in a sleek black finish, it not only ensures reliable signal transmission but also boasts sealable construction for added protection. With integrated polarization and terminal position assurance, this component guarantees secure and efficient performance in automotive applications. RoHS compliant and lead-free solder capable, it upholds the latest environmental and quality standards. Elevate your connector system with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936567-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .196 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .944 in |
Width: | 1.29 in, 33 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936567-2 |
SKU: | AMP936567-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |