368354-1
JPT 2P ASSY FOR CLIP
Enhance your automotive wiring setup with the JPT 2P Assembly for Clip, a vital component in the Junior Power Timer series. Designed for seamless connectivity, this housing is tailored for female terminals, ensuring reliable signal transmission. Crafted from durable PBT GF material, it guarantees longevity in high-performance environments. With two positions and a 5mm pitch, it accommodates essential connections with precision. Featuring a sealable design for added protection, it's ideal for automotive applications. Measuring at .984 inches in length, with a sleek black body, it seamlessly integrates into your setup. Trust in its integrity, with RoHS compliance and quality construction for peace of mind. Elevate your automotive connector game with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368354-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .196 in, 5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .944 in |
Width: | 1.41 in, 36 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368354-1 |
SKU: | AMP368354-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |