936640-2
MQS HDR 6P ASSY(V-TYPE)
Easily connect wires in automotive applications with this high-quality MQS HDR 6P assembly in black. Designed for vertical mounting, this connector features six positions with a 2.54mm pitch, perfect for signal transmission. With wave solder capability up to 240°C, it ensures reliable performance. The interface is plated with tin for durability, and the profile height from PCB is 14.6mm, making it suitable for various automotive systems. Despite not being RoHS compliant, it meets automotive industry standards for lead-free solder processes. Each package includes 22 units, ideal for bulk installations. Streamline your automotive connectivity with this efficient MQS connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936640-2 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 22 |
Number of Positions: | 6 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M185 |
Number of Signal Positions: | 6 |
Tab Width: | .024 in, .63 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | .289 in, 7.35 mm |
PCB Mount Alignment: | With |
Length: | 21.6 mm, .85 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .024 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 14.6 mm, .574 in |
Part Aliases: | 936640-2 |
SKU: | AMP936640-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |