953042-1
ASSY 31M CONN LEFT SLIDE
Enhance your automotive connectivity with this 31M Connector Assembly, designed for seamless integration in wire-to-wire applications. Featuring a housing for female terminals with three rows, it boasts a versatile pitch range of 4 mm to 7.6 mm. Engineered for durability, the assembly is constructed from PBT GF material with a UL 94-HB flammability standard. With a voltage rating of 14 V DC and IP67 sealing, it ensures reliable performance in harsh environments. The added strain relief and polarization features offer further protection and ease of use. Operating efficiently in temperatures ranging from -40 to 100°C, this connector is a dependable solution for signal circuit applications in the automotive industry. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Whether for maintenance or assembly, this connector system guarantees secure and efficient connections, enhancing overall vehicle functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953042-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .157 in, .256 in, .299 in, 4 mm, 6.5 mm, 7.6 mm |
Voltage: | 14 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 31 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Mating Tab Width: | .063 in, .189 in, 1.6 mm, 4.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | Neutral |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953042-1 |
SKU: | AMP953042-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |