953119-2
20W MQS RCPT HSG BROWN
Enhance your automotive connections with this female terminal housing from our MQS series. Designed for optimal performance, the housing features two rows with a pitch of 2.54mm (.1 in), ensuring secure and efficient signal transmission. With a voltage rating of 16V DC, it meets industry standards for reliability. The body is constructed from PBT GF material, meeting UL 94-HB flammability standards. With 20 positions available, it offers ample connectivity options for your applications. Perfect for signal circuitry, this housing is ideal for automotive use, with a temperature range of -40 to 100°C (-40 to 212°F) for durability in harsh environments. The brown body color adds a sleek touch, and its compact dimensions of 1.028in length, .63in height, and 16mm width make it easy to integrate. The 180° cable exit angle ensures convenient installation. Featuring primary locking on the terminal, this housing guarantees a secure connection. RoHS compliant for environmental responsibility, it's a reliable choice for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953119-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 16 V DC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 20 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.028 in |
Cable Exit Angle: | 180° |
Height: | 16 mm, .63 in |
Width: | 16 mm, .63 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Brown |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953119-2 |
SKU: | AMP953119-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/03/2019 | P-19-017454 - Manufacturing location change. The part numbers on this PCN will be transferred from TE Connectivity Belgium bvba to TE Connectivity Morocco. |
Download |
05/18/2018 | P-17-015085 - tool replacement of a molding for the TE part number x-953119-x. | Download |