953130-1

12pos MQS .63 header 180deg

Enhance your automotive electronic systems with this high-quality connector. Designed for a secure vertical mount with 12 signal positions, it ensures reliable performance in demanding environments. With a pitch of 2.54mm and a voltage rating of 12V DC, it's suitable for various circuit applications. Operating efficiently in temperatures ranging from -40 to 85°C, this connector is built to withstand extreme conditions. UL 94-HB compliant for material flammability, it guarantees safety in use. Its compact design, with a length of 1.591 inches and a width of .669 inches, makes it ideal for space-constrained installations. Trust in the durability and performance of this automotive connector for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 953130-1
Color:Black
Series:MQS
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Package Quantity:576
Number of Positions:12
Mount Orientation:Vertical/180°
GPL:N04
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Panel Mount:With
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M185
Number of Signal Positions:12
Tab Width:.025 in, .63 mm
ECCN:EAR99
Connector Width:17 mm, .669 in
PCB Mount Alignment:With
Length:1.591 in, 40.4 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.025 in, .63 mm
Interface Number:208-15544
Packaging Type:Tray
Hybrid Header:No
Profile Height From PCB:20.3 mm, .799 in
Material Flammability Standard:UL 94-HB
Part Aliases:953130-1
SKU:AMP953130-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: