953302-1
18pos MQS .63 header 180deg
Enhance your automotive connectivity with this high-quality MQS connector. Designed for durability and reliability, it features a straight-through hole termination method for easy soldering onto the PCB. With a pitch of 2.54mm and 18 positions, it offers ample space for signal transmission. Operating efficiently in a wide temperature range from -40 to 85°C, this connector is suitable for various automotive applications. Its UL 94-HB material flammability standard ensures safety, while its tin plating offers excellent conductivity. With a voltage rating of 12V DC and a compact design, it's ideal for space-constrained installations. RoHS compliant and available in a tray packaging, it meets environmental standards and facilitates easy handling. Upgrade your vehicle's electronic systems with this versatile automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953302-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 462 |
Number of Positions: | 18 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 18 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 17 mm, .669 in |
PCB Mount Alignment: | With |
Length: | 1.752 in, 44.5 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20.3 mm, .799 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953302-1 |
SKU: | AMP953302-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |