953440-1
6pos MQS .63 header 90deg
Enhance your automotive connectivity with this black MQS series connector. Designed for efficient signal transmission, it features two rows of six positions, ensuring reliable performance. With a horizontal/90° mount orientation and through-hole solder termination method, it offers easy installation on a 1.6mm thick PCB. Operating within a broad temperature range of -40 to 185 °F, this connector is suitable for various automotive applications. Its UL 94-HB flammability standard compliance guarantees safety, while its RoHS certification reflects environmental responsibility. Trust in its durability and quality for seamless integration into your automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953440-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 1040 |
Number of Positions: | 6 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 6 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.02 in, 25.9 mm |
PCB Mount Alignment: | Without |
Length: | 16.8 mm, .661 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 1379890 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 16.5 mm, .65 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953440-1 |
SKU: | AMP953440-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |