953440-3

6pos MQS .63 header 90deg

Enhance your automotive connectivity with this brown MQS series connector, featuring a horizontal/90° mount orientation and 6 positions for optimal signal transmission. With a pitch of 2.54mm and through-hole solder termination, it ensures secure and reliable integration onto your PCB. Operating efficiently in a wide temperature range of -40 to 185°F, this connector is suitable for various automotive applications. Its UL 94-HB flammability standard compliance and RoHS certification guarantee safety and environmental responsibility. Perfect for use in signal circuits, this connector, with a voltage rating of 12V DC, offers excellent performance and longevity. Its compact design, measuring just 16.8mm in length and 1.02in in width, makes it ideal for space-constrained installations. Packaged in trays for convenience, this automotive connector is a must-have component for your electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 953440-3
Color:Brown
Series:MQS
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Package Quantity:1040
Number of Positions:6
Mount Orientation:Horizontal/90°
GPL:N04
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Panel Mount:With
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M185
Number of Signal Positions:6
Tab Width:.025 in, .63 mm
Connector Width:1.02 in, 25.9 mm
PCB Mount Alignment:Without
Length:16.8 mm, .661 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.025 in, .63 mm
Interface Number:1379890
Packaging Type:Tray
Hybrid Header:No
Profile Height From PCB:16.5 mm, .65 in
Material Flammability Standard:UL 94-HB
Part Aliases:953440-3
SKU:AMP953440-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: