953442-1
6pos MQS .63 header 90deg
Experience reliable connectivity with our black MQS series connector, designed for automotive applications. This through-hole solder termination method ensures secure attachment, with a maximum operating temperature of 185°F. Featuring two rows and six positions, this connector offers versatility for signal circuitry. With a 12V DC voltage rating, it's suitable for various power requirements. UL 94-HB compliant for material flammability, it meets stringent safety standards. Its compact design, with a 2.54mm pitch, allows for efficient PCB integration. Operating in a wide temperature range of -40 to 185°F, it's ideal for demanding environments. With a horizontal/90° mount orientation and tab width of .025 inches, installation is convenient. Whether for automotive electronics or other applications, this connector provides a durable and high-performance solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953442-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 1040 |
Number of Positions: | 6 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 6 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.02 in, 25.9 mm |
PCB Mount Alignment: | Without |
Length: | 16.8 mm, .661 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 1379890 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 16.5 mm, .65 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953442-1 |
SKU: | AMP953442-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |