953657-4
5W TAB HSG ASSY
Elevate your automotive connectivity with our Timer Connector System, designed for seamless integration in signal circuit applications. This male terminal housing, featuring a single row with five positions, offers reliable performance even in harsh environments, with an IP67 rating for protection against dust and moisture. Crafted from durable PBT GF, it ensures long-lasting durability, while its black color adds a sleek touch to your setup. With a 5mm pitch and 180° cable exit angle, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 100°C, it's built to withstand the rigors of automotive use. RoHS compliant and lead-free solder process capable, this connector system prioritizes both performance and environmental responsibility. Upgrade your automotive connectivity today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953657-4 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .196 in, 5 mm |
Voltage: | 16 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 5 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.04 in |
Cable Exit Angle: | 180° |
Height: | 19 mm, .748 in |
Width: | 1.98 in, 50.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 16 V |
Body Color: | Black |
Serviceable: | No |
Connector Code : | 1 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 953657-4 |
SKU: | AMP953657-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |