953698-1
3W MQS PIN HSG POSIT MATE
Introducing our MQS Male Terminal Housing, designed for seamless connectivity in automotive applications. With a single row layout and a pitch of 2.54mm (.1 in), this housing accommodates 3 male terminals with a voltage rating of 24V DC. Constructed with durable PBT GF material meeting UL 94-HB flammability standards, it ensures reliable performance in harsh environments. Featuring a compact design with a height of 33.7mm (1.327 in) and a width of 13.9mm (.547 in), it offers space-efficient installation. The connector is serviceable and does not compromise on safety, with a primary locking feature on the terminal. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), it guarantees consistent functionality. Perfect for wire-to-wire connections in automotive circuits, this housing is a vital component in your system, meeting RoHS compliance for environmental responsibility. Experience secure and efficient connectivity with our male terminal housing, essential for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953698-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .547 in |
Cable Exit Angle: | 180° |
Height: | 1.327 in, 33.7 mm |
Width: | 13.9 mm, .547 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953698-1 |
SKU: | AMP953698-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2020 | P-20-019559 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Tangier AUT(MO)tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and due to the continuing weakness in the automotive market, the economic downturns and decreasing purchasing power worldwide, we are going to optimize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download |