962189-1
8P JUNIOR-TIMER GH
Introducing our Junior Timer housing, designed for female terminals in automotive applications. This two-row connector features a 5mm (.197 in) pitch with polarization for secure connections. Crafted from UL 94-HB rated polyamide, it offers reliable performance. With 8 positions and a Wire to Board/Wire-to-Device configuration, it's ideal for signal circuitry. The 180° cable exit angle and compact dimensions make it versatile for various setups. RoHS compliant and suitable for lead-free soldering, this connector ensures both performance and environmental responsibility. Upgrade your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 962189-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.26 in |
Cable Exit Angle: | 180° |
Height: | 12.6 mm, .496 in |
Width: | 23 mm, .906 in |
Mating Tab Width: | .063 in, 1.6 mm |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 962189-1 |
SKU: | AMP962189-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. |
Download |