| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 962936-1 |
| Amperage: | 78 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 4 - 6 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP962936-1 |
962936-1
| Heilind Number: | AMP962936-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 962936-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up your automotive, truck, bus, or off-road vehicle with our MPT REC 9.5 Contact SWS Sn. Designed for high-performance applications, this receptacle terminal features a durable tin contact plating and a secure F-Crimp for easy installation. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures reliable connectivity in any environment. Its locking lance and primary locking features provide added stability, while accommodating wire sizes of 4 to 6 mm². RoHS compliant and suitable for a variety of automotive connections, this terminal is essential for maintaining efficient power distribution in your vehicle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-7 | TE Connectivity 962936-1 Application Tooling | ![]() |
| TE Connectivity 2151146-2 | TE Connectivity 962936-1 Application Tooling | ![]() |
| TE Connectivity 7-2151146-7 | TE Connectivity 962936-1 Application Tooling | ![]() |
| TE Connectivity 2-2151146-2 | TE Connectivity 962936-1 Application Tooling | ![]() |


