963121-1
JUNIOR TIMMER HOUSING 8POS, AS
Introducing the Junior Timer Housing 8POS, a crucial component in automotive connector systems. Designed for wire-to-wire applications, this housing accommodates female terminals with precision, featuring two rows and a 5mm pitch for seamless connectivity. Constructed from UL 94V-2 rated polyamide, it ensures durability and safety in automotive environments. With a compact size of .906 inches in length and .496 inches in width, it offers efficient space utilization. The brown body color blends seamlessly with automotive interiors, while the polarized design guarantees proper orientation. RoHS compliant and lead-free solder process capable, this housing meets the highest industry standards for environmental responsibility. Trust in its reliability for signal circuit applications in automotive settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963121-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .906 in |
Height: | 23 mm, .906 in |
Width: | 12.6 mm, .496 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Brown |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 963121-1 |
SKU: | AMP963121-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |