963142-1
MQS SINGLE-WIRE SEAL FOR 4MM
Enhance the durability and reliability of your automotive connectors with our MQS Single-Wire Seal. Designed for a snug fit with 4mm wires, this black seal ensures optimal performance in various vehicle systems. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious consumers. Perfect for automotive maintenance and repair, this essential accessory guarantees a secure connection, even in challenging conditions. Elevate your vehicle's functionality with the high-quality seal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963142-1 |
Color: | Black |
Series: | MQS |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP963142-1 |
Material: | Silicone |
Cavity Diameter: | 4 mm / .157 in |
Cable Insulation Diameter: | 2.4 mm / .094 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2023 | P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download |