963203-1
SEALING F/2P 5.8MM TAB HSG
Ensure reliable and secure connections with this sealing component designed for 2-position 5.8mm tab housings. Crafted from durable materials in a natural finish, it provides a tight facial seal for optimal performance. Compliant with RoHS standards, it is a sustainable choice for automotive applications. Trust in this essential accessory for the Timer Connector System, part of our extensive range of Automotive Connector Accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963203-1 |
Color: | Natural |
Series: | Timer Connector System |
Seal Type: | Facial Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP963203-1 |
Material: | Silicone |
Lubricant Content: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |