963225-1
DICHTUNG F 42P GEH
Ensure a reliable seal for your Timer Connector System with the DICHTUNG F 42P GEH. Made of high-quality silicone, this Facial Seal is designed for automotive applications. Each package contains 600 units, making it convenient for your assembly needs. With a natural body color and RoHS compliance, this essential accessory guarantees both performance and environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963225-1 |
Series: | Timer Connector System |
Seal Type: | Facial Seal |
Body Material: | Silicone |
Package Quantity: | 600 |
Lubrication: | Not Lubricated |
GPL: | N03 |
Packaging: | Bag |
GPL Description: | Automotive |
Product Code: | M421 |
ECCN: | EAR99 |
Body Color: | Natural |
Part Aliases: | 963225-1 |
SKU: | AMP963225-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2018 | P-18-015715 - Part status change: passage from single source material to dual source material. Introduction of a Silicone dual source material (LSR 2020) because of shortage of original raw material (LR 3003/20). The dual source material introduced is the corresponding material proposed by an already used supplier and it has the same Silicone Class and material characteristic. | Download |
04/28/2014 | P-14-009870 - Document clarification. | Download |