963343-1
J-P-T GEH KOMPL 2P
Enhance your automotive connector system with the Junior Power Timer Housing for female terminals. Designed for seamless wire-to-board or wire-to-device installations, this 2-position connector boasts a 5mm pitch and features a secure polarization mechanism. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it ensures reliable performance even in harsh environments. Operating within a wide temperature range of -40 to 100°C, it's ideal for signal circuit applications. With a compact design measuring 0.921in in length, 1.398in in height, and 0.929in in width, it offers versatility in installation. The natural body color complements any setup, while the 180° cable exit angle allows for flexible routing. Trust in this connector for its quality construction and essential role in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963343-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .921 in |
Cable Exit Angle: | 180° |
Height: | 1.398 in, 35.5 mm |
Width: | 23.6 mm, .929 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Natural |
Serviceable: | No |
Connector Code : | 2 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 963343-1 |
SKU: | AMP963343-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |