963357-2
2X 9P MESSERLEISTE
Enhance your automotive circuit applications with our Timer Connector System, designed for optimal signal transmission. This black connector features two rows, allowing for efficient connectivity. With a through-hole solder termination method and a pitch of .22 inches (5.6 mm), it ensures secure attachment to your PCB. The vertical/180° mount orientation and 20 mm width offer versatility in installation. Meeting RoHS compliance, this connector is environmentally friendly, while its wave solder capability up to 260°C guarantees reliable performance. The silver plating on the interface provides enhanced conductivity, and with a total length of 1.358 inches (61.1 mm) and a profile height from the PCB of .72 inches (18.3 mm), it accommodates various design requirements. Featuring a locking interface and PCB retention, this connector ensures stability in usage. With a package quantity of 315, it is ideal for both prototyping and production in automotive electronics. Elevate your connectivity solutions with this high-quality automotive component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963357-2 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .22 in, 5.6 mm |
Package Quantity: | 315 |
Mount Orientation: | Vertical/180° |
GPL: | N08 |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
Connector Width: | 20 mm, .787 in |
Length: | 1.358 in, 61.1 mm |
Locking Interface: | With |
Interface Plating: | Silver (Ag) |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Hybrid Header: | No |
Profile Height From PCB: | 18.3 mm, .72 in |
Part Aliases: | 963357-2 |
SKU: | AMP963357-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |