Enhance your automotive circuitry with our Timer Connector System. Designed for reliable signal transmission, this connector features two rows with ten positions each, allowing for efficient PCB integration. The through-hole solder termination method ensures secure attachment, while the vertical/180° mount orientation offers flexibility in installation. With a pitch of .22 inches, it provides ample spacing for easy assembly. This black connector has a durable construction, suitable for automotive applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Upgrade your vehicle's electronics with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 963357-4
Color:Black
Series:Timer Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.22 in, 5.6 mm
Package Quantity:504
Number of Positions:10
Mount Orientation:Vertical/180°
GPL:N08
Circuit Application:Signal
Shielded:No
PCB Retention:With
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M184
Tab Width:.118 in, 3 mm
ECCN:EAR99
Connector Width:20 mm, .787 in
Length:1.358 in, 41.1 mm
Locking Interface:With
Interface Plating:Silver (Ag)
Mounting Holes:With
Number of Sections:1
Tab Thickness:.031 in, .8 mm
Hybrid Header:No
Profile Height From PCB:18.3 mm, .72 in
Part Aliases:963357-4
SKU:AMP963357-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: