963357-6
2X 2P MESSERLEISTE
Enhance your automotive electronic systems with the Timer Connector System. This black connector features two rows with four positions for seamless signal integration on the PCB. Designed for through hole soldering with a pitch of .22 inches, it ensures secure mounting in vertical/180° orientation. With a PCB retention feature and wave solder capability up to 260°C, reliability is guaranteed. The silver-plated contacts offer optimal conductivity, while the .787-inch width and 1.358-inch length provide a compact yet efficient solution. Meeting RoHS compliance, this connector is a must-have for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963357-6 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .22 in, 5.6 mm |
Package Quantity: | 819 |
Number of Positions: | 4 |
Mount Orientation: | Vertical/180° |
GPL: | N08 |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
Connector Width: | 20 mm, .787 in |
Length: | 1.358 in, 26.1 mm |
Locking Interface: | With |
Interface Plating: | Silver (Ag) |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Hybrid Header: | No |
Profile Height From PCB: | 18.3 mm, .72 in |
Part Aliases: | D51449-000,AMP-0-0963357-6;963357-6 |
SKU: | AMP963357-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |