Enhance your electrical connections with our TAB 2.8 SPEC Fastin-Faston 110 series Quick Disconnect Terminal. Crafted with high-quality CuFe2 contact material and tin plating, it ensures reliable performance. Designed for compatibility with tab widths of .11 inches (2.8mm) and thicknesses of .031 inches (.79mm), this terminal offers a secure fit. Its straight orientation and F-Crimp design make installation a breeze for 17-20 AWG wires. Operating efficiently in temperatures ranging from -40 to 130°C (-40 to 266°F), it's a durable solution for various applications. With RoHS compliance and a commitment to quality, it's a must-have for your connector needs. Elevate your projects with our Quick Disconnect Terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 963814-2
Series: FASTIN-FASTON 110
Contact Material: CuFe2
Contact Plating: Tin
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .031 in, .79 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: 1021 - 2048 CMA, 17 - 20 AWG
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .079 in, 1.4 - 2 mm
Product: Quick Disconnects
SKU: AMP963814-2
Wire Size: .5 - 1 mm²
Receptacle Terminal Stock Thickness: .4 mm / .0157 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Quick Disconnect Packaging Method: Box
Sealable: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: