| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 963815-2 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Overall Length: | 1.02 in, 26 mm |
| Material: | Copper |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .083 - .114 in, 2.1 - 2.9 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP963815-2 |
963815-2
Specifications
Detailed Description
Enhance connectivity with our Double Locking Lance 110 Tab PTP, a vital component in the Fastin-Faston 110 series. Crafted from high-quality Copper with a protective Tin plating, this tab terminal ensures reliable performance in a variety of applications. Its straight orientation and open barrel design facilitate easy installation, while the F-Crimp feature guarantees a secure connection. With a wide operating temperature range of -40 to 130°C (-40 to 266°F) and compatibility with wire sizes ranging from 13 to 17 AWG, this terminal is a versatile solution for your crimping needs. Trust in its durability and efficiency for seamless electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | ![]() | |
| TE Connectivity 2-1579007-5 | ![]() |


