964261-2
MT2 A REC 1.6 Contact SRC Sn
Enhance your automotive, truck, bus, or off-road electrical connections with our MT2 A REC 1.6 Contact SRC Sn terminals. Designed for durability and reliability, these crimp contacts feature a tin plating for optimal conductivity. With an amperage rating of 10 A and a wire size compatibility of .2 to .5 mm², they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), these terminals offer consistent performance even in harsh conditions. The F-Crimp design ensures secure installation, while the locking lance feature provides added stability. Rest assured, our terminals are RoHS compliant, meeting all necessary environmental standards. Upgrade your connectivity with these high-quality receptacle terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 964261-2 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | .2 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP964261-2 |
series: | Micro Timer II |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.6 mm / .063 in |
Wire Insulation Diameter: | 1.2 - 1.4 mm / .047 - .055 in |
Wire Size Search: | 20 AWG / 21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/24/2022 | P-21-021779 - Manufacturing Location Change. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. The transfer from TE Montcada(ES) to a Supplier in Germany follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. | Download |
04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |