2151050-2
OCEAN_2.0_APPLICATOR-S-062F090O
Elevate your assembly process with the OCEAN_2.0_APPLICATOR-S-062F090O, a high-performance tool designed for precise and efficient termination tasks. This applicator is equipped with both 30 mm (1.12") and 40 mm (1.62") stroke terminators, offering versatility for various termination requirements. Powered by a pneumatic feed system, it ensures consistent and reliable performance with every use. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Perfect for a wide range of applications, this applicator is a must-have for any production environment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151050-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151050-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/25/2014 | E-14-011177 - Product Improvement. General hardware and information changes to Ocean Applicator 2151050. | Download |