2151050-1
OCEAN_2.0_APPLICATOR-S-062F090O
Elevate your application process with the OCEAN 2.0 APPLICATOR-S-062F090O. This versatile tool is a game-changer for precision work, featuring 30mm (1.12") and 40mm (1.62") Stroke Terminators for seamless control. Its mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. Whether you're in the realm of Products, Connectors, or Tools, this applicator is a must-have for your arsenal. Upgrade your workflow and experience enhanced efficiency with the OCEAN 2.0 APPLICATOR-S-062F090O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151050-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151050-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/23/2016 | E-16-004040 - Product Improvement. 2151050 components changed for performance improvement. | Download |
03/31/2015 | E-15-003969 - Product Improvement. Updating applicators to a finer insulation snail cam. | Download |
08/25/2014 | E-14-011177 - Product Improvement. General hardware and information changes to Ocean Applicator 2151050. | Download |