964290-1

Heilind Number:AMP964290-1
Manufacturer:TE Connectivity
Manufacturer Number:964290-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POKE-IN FLA-STECKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964290-1
Series:MAG-MATE
Termination Method:Crimp, IDC Standard
Terminal Type:Poke-In
Wire Size:17 - 20 AWG, .5 - 1 mm²
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP964290-1

Detailed Description

Introducing the POKE-IN FLA-STECKER, a versatile and essential component from the MAG-MATE series. This high-quality terminal features a convenient Crimp and IDC Standard termination method, ensuring secure connections every time. Designed for ease of use, its Poke-In terminal type accommodates wire sizes ranging from .5 to 1 mm² (17-20 AWG), making it suitable for a variety of applications. With a Tab terminal splice type, it guarantees reliable performance. Manufactured with precision and durability in mind, this terminal is a must-have for any electrical project. Rest assured, it meets RoHS compliance standards, providing peace of mind for environmentally conscious users. Upgrade your connectivity solutions with this top-of-the-line Magnet Wire Terminal.