964339-2
MAG MATE KONT. MKII
Introducing the MAG MATE KONT. MKII, a cutting-edge solution for seamless wire termination. Part of our renowned MAG-MATE series, this connector boasts IDC Standard termination method, making installation a breeze. Featuring Leaf terminals, it ensures secure and efficient connectivity for your applications. Crafted with precision and quality in mind, our Magnet Wire Terminals guarantee reliable performance. Rest assured, they are fully RoHS compliant, meeting the highest standards of environmental responsibility. Explore this essential component in our wide range of Products, designed to streamline your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964339-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP964339-2 |
Plating Material: | Pre-Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .134 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 7.9 mm / .311 in |
Magnet Wire Size: | 26 - 23 AWG / .4 - .57 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.6 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | P-19-017696 - Product improvement. This change will improve the packaging and remove carton reel damages on its edges. | Download |