964408-1
08P.JR-TIMER HSG.
Introducing the Junior Timer Housing, designed for female terminals in automotive applications. With a compact two-row layout and 6mm pitch, this connector offers efficient signal transmission. Constructed from durable polyamide, it ensures reliable performance. Featuring 8 positions with polarization for proper alignment, it meets automotive standards. The black housing, measuring 1.437 inches in length, .496 inches in height, and .906 inches in width, provides secure terminal connections. Terminal position assurance and a primary locking feature enhance stability. RoHS compliant, it aligns with environmental regulations. Ideal for wire-to-wire connections, this connector is packaged in a convenient bag for easy handling.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964408-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.437 in |
Height: | 12.6 mm, .496 in |
Width: | 23 mm, .906 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 964408-1 |
SKU: | AMP964408-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |